Part Details for MP01ZJ1R9QBBG by Kyocera AVX Components
Overview of MP01ZJ1R9QBBG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MP01ZJ1R9QBBG
MP01ZJ1R9QBBG CAD Models
MP01ZJ1R9QBBG Part Data Attributes
|
MP01ZJ1R9QBBG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MP01ZJ1R9QBBG
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 1.5789% +Tol, 1.5789% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Available In 13" Reel Packaging | |
Dielectric Material | CERAMIC | |
ESR | 425 mΩ | |
Height | 0.225 mm | |
Length | 0.5842 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.5789% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.5789% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |