Part Details for MP01ZJ1R1QBWG by Kyocera AVX Components
Overview of MP01ZJ1R1QBWG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP01ZJ1R1QBWG
MP01ZJ1R1QBWG CAD Models
MP01ZJ1R1QBWG Part Data Attributes
|
MP01ZJ1R1QBWG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MP01ZJ1R1QBWG
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 2.7273% +Tol, 2.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.225 mm | |
JESD-609 Code | e0 | |
Length | 0.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2.7273% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |
Alternate Parts for MP01ZJ1R1QBWG
This table gives cross-reference parts and alternative options found for MP01ZJ1R1QBWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP01ZJ1R1QBWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP01ZJ1R1QBBG | Ceramic Capacitor, Ceramic, 10V, 2.7273% +Tol, 2.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MP01ZJ1R1QBWG vs MP01ZJ1R1QBBG |