MP006325
SPC Multicomp
Description: Thermal Circuit Breaker, 13A, 250VAC, 50VDC, Panel Mount,

Overview of MP006325 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MP006325 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 21AJ6667
Newark Thermal Ckt Breaker, 13A, 250V, Panel Rohs Compliant: Yes |Multicomp Pro MP006325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 599
  • 1 $2.4900
  • 100 $2.0300
  • 250 $1.8600
  • 500 $1.7300
  • 1,000 $1.6300
$1.6300 / $2.4900 Buy Now

CAD Models for MP006325 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP006325 by SPC Multicomp

MP006325
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
Actuator Type
ROCKER
Body Breadth
19 mm
Body Height
19 mm
Body Length or Diameter
39.5 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
IP00; IP40
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Rated Breaking Capacity
1000 A
Rated Current
13 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
50 V
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. MP006325
    SPC Multicomp
    Thermal Circuit Breaker, 13A, 250VAC, 50VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP006325 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP006325 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MP006325 would you like to use for your alert(s)?
  • Please alert me when MP006325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP006325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP006325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP006325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP006325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP006325 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: