Part Details for MP005499 by SPC Multicomp
Overview of MP005499 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP005499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1779
|
Newark | Fuse, Time Delay, 2.5A, 125V, 2410 Rohs Compliant: Yes |Multicomp Pro MP005499 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1380 / $0.1520 | Buy Now |
DISTI #
93AH0181
|
Newark | Fuse, Time Delay, 2.5A, 125V, 2410 Rohs Compliant: Yes |Multicomp Pro MP005499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 480 |
|
$0.1190 / $0.2160 | Buy Now |
Part Details for MP005499
MP005499 CAD Models
MP005499 Part Data Attributes
|
MP005499
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005499
SPC Multicomp
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.02 s |
Alternate Parts for MP005499
This table gives cross-reference parts and alternative options found for MP005499. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP005499, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045202.5MRSN | Electric Fuse | Littelfuse Inc | MP005499 vs 045202.5MRSN |
SF-2410FP250T-2 | Electric Fuse, Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | MP005499 vs SF-2410FP250T-2 |
026702.5VXT | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MP005499 vs 026702.5VXT |
CQ12LT2.50 | Electric Fuse, | Conquer Electronics Co Ltd | MP005499 vs CQ12LT2.50 |
26502.5 | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | MP005499 vs 26502.5 |
MCR-21/2TR | Electric Fuse, Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | MP005499 vs MCR-21/2TR |
SF-2410FP250W-2 | Fixed Resistor - Fusible, 0.031ohm, Surface Mount, 2410, CHIP | Bourns Inc | MP005499 vs SF-2410FP250W-2 |
049102.5MAT1HF | Electric Fuse, Very Fast Blow, 2.5A, PICO, | Littelfuse Inc | MP005499 vs 049102.5MAT1HF |
CQ12LF2.50 | Electric Fuse, | Conquer Electronics Co Ltd | MP005499 vs CQ12LF2.50 |
NFVC6125S2R50TRF | Electric Fuse | NIC Components Corp | MP005499 vs NFVC6125S2R50TRF |