Part Details for MP004287 by SPC Multicomp
Results Overview of MP004287 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP004287 Information
MP004287 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MP004287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6360
|
Newark | Cartridge Fuse, 5A, 240V, 6.3 X 25.4Mm Rohs Compliant: Yes |Multicomp Pro MP004287 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0280 | Buy Now |
Part Details for MP004287
MP004287 CAD Models
MP004287 Part Data Attributes
|
MP004287
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP004287
SPC Multicomp
Electric Fuse, 5A, 240VAC, 6000A (IR), Inline/holder, 6.3X25.4mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3X25.4mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 240 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |