Part Details for MP003898 by SPC Multicomp
Overview of MP003898 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP003898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0014
|
Newark | Res, 8K2, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Multicomp Pro MP003898 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 / $0.3160 | Buy Now |
DISTI #
29AK1835
|
Newark | Res, 8K2, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Multicomp Pro MP003898 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0690 / $0.0760 | Buy Now |
Part Details for MP003898
MP003898 CAD Models
MP003898 Part Data Attributes
|
MP003898
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP003898
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MP003898
This table gives cross-reference parts and alternative options found for MP003898. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP003898, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K822FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MP003898 vs RC12K822FTG |
RK73HW3ATBK8201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MP003898 vs RK73HW3ATBK8201F |
RK73HW3ALTEB8201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | MP003898 vs RK73HW3ALTEB8201F |
AF2512FK-078K2L | Fixed Resistor, 1W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | MP003898 vs AF2512FK-078K2L |
RK73HW3ARTTEB8201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | MP003898 vs RK73HW3ARTTEB8201F |
RC12K822FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MP003898 vs RC12K822FCL |
RK73H3ALTED8201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MP003898 vs RK73H3ALTED8201F |
RK73H3ALTEB8201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | MP003898 vs RK73H3ALTEB8201F |
RK73HW3ATTED8201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MP003898 vs RK73HW3ATTED8201F |
9C25121W8201FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | MP003898 vs 9C25121W8201FKPF5 |