Part Details for MP001555 by SPC Multicomp
Overview of MP001555 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1445
|
Newark | Res, 43K, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001555 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
84AH7948
|
Newark | Res, 43K, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001555 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 / $0.0800 | Buy Now |
Part Details for MP001555
MP001555 CAD Models
MP001555 Part Data Attributes
|
MP001555
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001555
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MP001555
This table gives cross-reference parts and alternative options found for MP001555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP001555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FT43K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MP001555 vs RPC1206FT43K0-HP |
CRM1206-FX-4302ELF | Fixed Resistor, Thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | MP001555 vs CRM1206-FX-4302ELF |
PWR06FTEU4302 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MP001555 vs PWR06FTEU4302 |
WHPC1206-43KFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 43000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MP001555 vs WHPC1206-43KFT5 |
WF12P4302FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MP001555 vs WF12P4302FTLV |
RBX32K433FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MP001555 vs RBX32K433FB |
AC1206FR-3W43KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MP001555 vs AC1206FR-3W43KL |
HP06W2F4302T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MP001555 vs HP06W2F4302T5E |
TFP1206R4302FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | MP001555 vs TFP1206R4302FA-T5 |
RAG06K433FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MP001555 vs RAG06K433FT |