Part Details for MP001526 by SPC Multicomp
Overview of MP001526 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7919
|
Newark | Res, 160R, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001526 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4660 |
|
$0.0210 / $0.1590 | Buy Now |
DISTI #
29AK1416
|
Newark | Res, 160R, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001526 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 | Buy Now |
Part Details for MP001526
MP001526 CAD Models
MP001526 Part Data Attributes
|
MP001526
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001526
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MP001526
This table gives cross-reference parts and alternative options found for MP001526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP001526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206AFX-1600ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MP001526 vs CRS1206AFX-1600ELF |
CRGP1206F160R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | MP001526 vs CRGP1206F160R |
RPC1206FT160R-HP | Fixed Resistor, Thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MP001526 vs RPC1206FT160R-HP |
RMH12FT1600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | MP001526 vs RMH12FT1600 |
WHPC1206-160RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 160ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MP001526 vs WHPC1206-160RFT5 |
WF12P1600FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MP001526 vs WF12P1600FTLV |
NRCPS12F161TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MP001526 vs NRCPS12F161TRQYF |
FPS06FV-1600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MP001526 vs FPS06FV-1600 |
FPS06FT-1600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MP001526 vs FPS06FT-1600 |
AC1206FR-3W160RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MP001526 vs AC1206FR-3W160RL |