Part Details for MP001507 by SPC Multicomp
Overview of MP001507 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7900
|
Newark | Res, 750K, 1%, 0.33W, 0805, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001507 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 / $0.1090 | Buy Now |
DISTI #
29AK1397
|
Newark | Res, 750K, 1%, 0.33W, 0805, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001507 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 | Buy Now |
Part Details for MP001507
MP001507 CAD Models
MP001507 Part Data Attributes
|
MP001507
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001507
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MP001507
This table gives cross-reference parts and alternative options found for MP001507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP001507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805LF7503FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MP001507 vs PWC-PWC0805LF7503FELT |
HP05W3F7503T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MP001507 vs HP05W3F7503T4E |
PWC0805-750KFT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MP001507 vs PWC0805-750KFT1 |
CRGH0805F750K | Fixed Resistor, Thick Film, 0.33W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MP001507 vs CRGH0805F750K |
PWC0805750KFT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 750000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MP001507 vs PWC0805750KFT1 |
CRGP0805F750K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MP001507 vs CRGP0805F750K |
HP05W3F7503TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MP001507 vs HP05W3F7503TCE |
PWC0805AS-750KFPB | Res,SMT,Thick Film,750K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | MP001507 vs PWC0805AS-750KFPB |
HP05W3F7503T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MP001507 vs HP05W3F7503T5E |