-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 Pole(s), Crimp/Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
4164-15FGS/BZA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006ZA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1153
|
Newark | Industrial Circular, Plug, 37Pos, Panel, Product Range:Mp-41 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:37Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Amphenol MP-4164-37S-C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.4100 / $160.7800 | Buy Now |
DISTI #
MP-4164-37S-C
|
Avnet Americas | PANEL PLUG 37 SKT W/DUST CAP - Boxed Product (Development Kits) (Alt: MP-4164-37S-C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Box | 0 |
|
$133.3125 / $145.9772 | Buy Now |
DISTI #
523-MP-4164-37S-C
|
Mouser Electronics | Standard Circular Connector PANEL PLUG W/SOC CONT W/CAP RoHS: Compliant | 0 |
|
$142.7200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP-4164-37S-C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-4164-37S-C
Amphenol Corporation
37 Pole(s), Crimp/Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 37 |