Part Details for MP-37-05-TGG by SPC Multicomp
Overview of MP-37-05-TGG by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-37-05-TGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2722
|
Newark | Rf/Coaxial, Mmcx Plug, Straight, 50 Ohm Solder, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP-37-05-TGG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.6220 | Buy Now |
DISTI #
62157905
|
Verical | MP-37-05-TGG Min Qty: 81 Package Multiple: 1 | Americas - 100 |
|
$1.0157 / $1.0632 | Buy Now |
DISTI #
1169672
|
element14 Asia-Pacific | RF COAXIAL, MMCX, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 497 |
|
$3.8517 / $4.8201 | Buy Now |
DISTI #
1169672
|
Farnell | RF COAXIAL, MMCX, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 2 Days Container: Each | 497 |
|
$4.9105 / $6.0784 | Buy Now |