Part Details for MP-26-10-TGG by SPC Multicomp
Overview of MP-26-10-TGG by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-26-10-TGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6977
|
Newark | Rf/Coax, Jack, Smc, R/A, Pcb, 50 Ohm, Connector Type:Smc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:10Ghz Rohs Compliant: Yes |Multicomp Pro MP-26-10-TGG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4091 |
|
$4.7200 / $5.5100 | Buy Now |
DISTI #
1169656
|
element14 Asia-Pacific | RF COAXIAL, SMC, RIGHT ANGLE JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 3604 |
|
$5.2919 / $7.2330 | Buy Now |
DISTI #
1169656
|
Farnell | RF COAXIAL, SMC, RIGHT ANGLE JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 3594 |
|
$7.3849 / $9.1563 | Buy Now |