Part Details for MOX1125231006JE by Ohmite Mfg Co
Overview of MOX1125231006JE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MOX1125231006JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1562
|
Newark | Thick Film Resistor, Resistance:100Mohm, Product Range:Mini-Mox Series, Power Rating:1.5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:7.5Kv, Resistor Technology:Thick Film, Resistor Type:Precisionrohs Compliant: Yes |Ohmite MOX1125231006JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $12.4100 | Buy Now |
DISTI #
MOX1125J-100ME-ND
|
DigiKey | RES 100M OHM 5% 1.5W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
300 In Stock |
|
$10.7109 / $21.1600 | Buy Now |
DISTI #
588-MOX1125231006JE
|
Mouser Electronics | Metal Oxide Resistors 100M ohms 5% RoHS: Compliant | 31 |
|
$10.7100 / $18.8000 | Buy Now |
DISTI #
70585111
|
RS | RES 100M OHM 1.5W 5% AXIAL | Ohmite MOX1125231006JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7000 / $16.3500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100M Ohm 5% 1.5W ±25ppm/°C Epoxy AXL RoHS: Compliant |
58 In Stock 500 Factory Stock |
|
$11.0400 / $21.0500 | Buy Now |
DISTI #
51662360
|
Verical | Res Thick Film 100M Ohm 5% 1.5W ±25ppm/°C Epoxy AXL RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1846 | Americas - 55 |
|
$15.8730 / $27.3650 | Buy Now |
DISTI #
MOX1125231006JE
|
TTI | Metal Oxide Resistors 100M ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$8.2100 / $8.7100 | Buy Now |
|
Master Electronics | Res Thick Film 100M Ohm 5% 1.5W ±25ppm/°C Epoxy AXL RoHS: Compliant |
58 In Stock 500 Factory Stock |
|
$11.0400 / $21.0500 | Buy Now |
Part Details for MOX1125231006JE
MOX1125231006JE CAD Models
MOX1125231006JE Part Data Attributes
|
MOX1125231006JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX1125231006JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100000000ohm, 7500V, 5% +/-Tol, 25ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.19 mm | |
Package Length | 32.26 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7500 V |