Part Details for MOX-F-011211DE by Ohmite Mfg Co
Overview of MOX-F-011211DE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOX-F-011211DE
MOX-F-011211DE CAD Models
MOX-F-011211DE Part Data Attributes
|
MOX-F-011211DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-F-011211DE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 25W, 1210ohm, 20000V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 19.56 mm | |
Package Length | 76.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | MELF | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | POWER-MOX | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 20000 V |