MOX-2-134538D
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 3W, 45300000000ohm, 20000V, 0.5% +/-Tol, 100ppm/Cel,

Overview of MOX-2-134538D by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOX-2-134538D by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOX-2-134538D by Ohmite Mfg Co

MOX-2-134538D
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.812 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.76 mm
Package Length
54.36 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
3 W
Resistance
45300000000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
20000 V
Want to compare parts?
  1. MOX-2-134538D
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 3W, 45300000000ohm, 20000V, 0.5% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for MOX-2-134538D

This table gives cross-reference parts and alternative options found for MOX-2-134538D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-2-134538D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOX-2-134538DE Fixed Resistor, Metal Glaze/thick Film, 3W, 45300000000ohm, 20000V, 0.5% +/-Tol, 100ppm/Cel, Ohmite Mfg Co MOX-2-134538D vs MOX-2-134538DE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOX-2-134538D by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOX-2-134538D by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of MOX-2-134538D would you like to use for your alert(s)?
  • Please alert me when MOX-2-134538D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOX-2-134538D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOX-2-134538D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOX-2-134538D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOX-2-134538D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOX-2-134538D by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: