Part Details for MOV32481BVA by Eaton Bussmann
Overview of MOV32481BVA by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV32481BVA
MOV32481BVA CAD Models
MOV32481BVA Part Data Attributes
|
MOV32481BVA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV32481BVA
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 640 V, 550 J, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 550 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 640 V |
Alternate Parts for MOV32481BVA
This table gives cross-reference parts and alternative options found for MOV32481BVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV32481BVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV32481BVA | Varistor, 640V, 550J, Chassis Mount, | Cooper Industries | MOV32481BVA vs MOV32481BVA |
SR781K32DS | Varistor, 640V, 550J, Chassis Mount | Walsin Technology Corporation | MOV32481BVA vs SR781K32DS |
VZ32D781KW | Varistor, 640V, 550J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV32481BVA vs VZ32D781KW |