Part Details for MOV14251EOA by Eaton Bussmann
Overview of MOV14251EOA by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV14251EOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 330V, 72J, THROUGH HOLE MOUNT | 3200 |
|
$0.2200 / $0.6000 | Buy Now |
Part Details for MOV14251EOA
MOV14251EOA CAD Models
MOV14251EOA Part Data Attributes
|
MOV14251EOA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV14251EOA
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 330 V, 72 J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 72 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 330 V |
Alternate Parts for MOV14251EOA
This table gives cross-reference parts and alternative options found for MOV14251EOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV14251EOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V270ZS05 | RESISTOR, VOLTAGE DEPENDENT, 225V, 7.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV14251EOA vs V270ZS05 |
V250LT4 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | MOV14251EOA vs V250LT4 |
VZ14D220KBS | Varistor, 18V, 5J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV14251EOA vs VZ14D220KBS |
V22ZA3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT | Intersil Corporation | MOV14251EOA vs V22ZA3 |
D73ZOV251RA21 | RESISTOR, VOLTAGE DEPENDENT, 330V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | MOV14251EOA vs D73ZOV251RA21 |
V22ZA3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV14251EOA vs V22ZA3 |
V250LA20A | METAL-OXIDE VARISTOR (MOV),250V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | MOV14251EOA vs V250LA20A |
ENC391D-14A | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | MOV14251EOA vs ENC391D-14A |
232259251716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 7.3J, THROUGH HOLE MOUNT | YAGEO Corporation | MOV14251EOA vs 232259251716 |
V22ZA3X2855 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV14251EOA vs V22ZA3X2855 |