Part Details for MOV10V550Y by Eaton Corporation
Overview of MOV10V550Y by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MOV10V550Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOV10V550Y
|
Avnet Americas | MOV, 10 mm size, 550 VAC - Bulk (Alt: MOV10V550Y) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1267 / $0.1363 | Buy Now |
DISTI #
504-MOV10V550Y
|
Mouser Electronics | Varistors MOV, 10 mm size, 550 VAC RoHS: Compliant | 0 |
|
$0.1680 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1247 | Buy Now |
DISTI #
MOV10V550Y
|
TTI | Varistors MOV, 10 mm size, 550 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Bulk |
Americas - 800 In Stock |
|
$0.2290 | Buy Now |
DISTI #
MOV10V550Y
|
Avnet Abacus | MOV, 10 mm size, 550 VAC - Tape and Reel (Alt: MOV10V550Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MOV10V550Y
MOV10V550Y CAD Models
MOV10V550Y Part Data Attributes
|
MOV10V550Y
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOV10V550Y
Eaton Corporation
Varistor, 93J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 93 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |