Part Details for MOV10350EAA by Eaton Bussmann
Overview of MOV10350EAA by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV10350EAA
MOV10350EAA CAD Models
MOV10350EAA Part Data Attributes
|
MOV10350EAA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV10350EAA
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 45 V, 5.5 J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 5.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for MOV10350EAA
This table gives cross-reference parts and alternative options found for MOV10350EAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV10350EAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZU3 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV10350EAA vs V56ZU3 |
Z10L560 | Varistor, 45V, 5.5J, Through Hole Mount | HVCA & CKE | MOV10350EAA vs Z10L560 |
MOV10350EAA | Varistor, 45V, 5.5J, Through Hole Mount, | Cooper Industries | MOV10350EAA vs MOV10350EAA |
VE13M00350KEA | RESISTOR, VOLTAGE DEPENDENT, 45V, 5J, THROUGH HOLE MOUNT | Kyocera AVX Components | MOV10350EAA vs VE13M00350KEA |
Q69X3016 | Varistor, 45V, 5.4J, Through Hole Mount, | TDK Corporation | MOV10350EAA vs Q69X3016 |
B72210-S350-K101 | Varistor, 45V, 5.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV10350EAA vs B72210-S350-K101 |
D6121ZOV350RA06 | RESISTOR, VOLTAGE DEPENDENT, 45V, 8.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | MOV10350EAA vs D6121ZOV350RA06 |
V56ZS3 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV10350EAA vs V56ZS3 |
V56ZT3 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV10350EAA vs V56ZT3 |
SIOV-S10K35 | Varistor, 45V, 5.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV10350EAA vs SIOV-S10K35 |