There are no models available for this part yet.
Overview of MOV-20D270KTR by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOV-20D270KTR by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T0339
|
Newark | 20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-20D270KTR RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3710 | Buy Now | |
DISTI #
118-MOV-20D270KTRCT-ND
|
DigiKey | VARISTOR 27V 2KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7166 In Stock |
|
$0.2718 / $0.8200 | Buy Now | |
DISTI #
MOV-20D270KTR
|
Avnet Americas | Var MOV 17VAC/22VDC 2000A 27V Radial T/R - Tape and Reel (Alt: MOV-20D270KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.3057 | Buy Now | |
DISTI #
652-MOV-20D270KTR
|
Mouser Electronics | Varistors 27volts 20mm RoHS: Compliant | 0 |
|
$0.2710 / $0.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2673 / $0.5598 | Buy Now | ||
DISTI #
MOV-20D270KTR
|
Avnet Abacus | - Tape and Reel (Alt: MOV-20D270KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2673 / $0.5598 | Buy Now |
CAD Models for MOV-20D270KTR by Bourns Inc
Part Data Attributes for MOV-20D270KTR by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Circuit RMS Voltage-Max
|
17 V
|
Energy Absorbing Capacity-Max
|
18 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
26 mm
|
Package Length
|
23 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Reference Standard
|
CUL; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
22 V
|