-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 38V, 2.5J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2868
|
Newark | 7Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-07D470KTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1050 | Buy Now |
DISTI #
118-MOV-07D470KCT-ND
|
DigiKey | VARISTOR 47V 250A DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
938212 In Stock |
|
$0.0512 / $0.3800 | Buy Now |
DISTI #
MOV-07D470KTR
|
Avnet Americas | Var MOV 30VAC/38VDC 250A 47V Radial T/R - Tape and Reel (Alt: MOV-07D470KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0582 | Buy Now |
DISTI #
652-MOV-07D470KTR
|
Mouser Electronics | Varistors 1100pF 47volts 10% RoHS: Compliant | 16406 |
|
$0.0510 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0518 / $0.0683 | Buy Now |
DISTI #
MOV-07D470KTR
|
TTI | Varistors 1100pF 47volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0590 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0518 / $0.0683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-07D470KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-07D470KTR
Bourns Inc
Varistor, 38V, 2.5J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
This table gives cross-reference parts and alternative options found for MOV-07D470KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-07D470KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ07D470KBSB | Varistor, 38V, 2.5J, Through Hole Mount | World Products Inc | MOV-07D470KTR vs VZ07D470KBSB |
V47Z-2 | Varistor, 38V, 2.5J, Through Hole Mount, | Victory Engineering Corp | MOV-07D470KTR vs V47Z-2 |
0070.3021.T2 | RESISTOR, VOLTAGE DEPENDENT, 38V, 2.5J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | MOV-07D470KTR vs 0070.3021.T2 |
VZ07D470KBSE | Varistor, 38V, 2.5J, Through Hole Mount | World Products Inc | MOV-07D470KTR vs VZ07D470KBSE |
0070.3021.A2 | RESISTOR, VOLTAGE DEPENDENT, 38V, 2.5J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | MOV-07D470KTR vs 0070.3021.A2 |
70.3021.B1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 2.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | MOV-07D470KTR vs 70.3021.B1 |