Part Details for MOSX1CT526R1R0J by KOA Speer Electronics Inc
Overview of MOSX1CT526R1R0J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOSX1CT526R1R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 7395 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | 5916 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for MOSX1CT526R1R0J
MOSX1CT526R1R0J CAD Models
MOSX1CT526R1R0J Part Data Attributes
|
MOSX1CT526R1R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX1CT526R1R0J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Working Voltage | 1 V |
Alternate Parts for MOSX1CT526R1R0J
This table gives cross-reference parts and alternative options found for MOSX1CT526R1R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX1CT526R1R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX1CUCL1R0J | Fixed Resistor, Metal Film, 1W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CUCL1R0J |
MOSX1CVTPA1R0J | Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CVTPA1R0J |
MOSX1CT528A1R0J | Fixed Resistor, Metal Film, 1W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CT528A1R0J |
MOSX1CL12.5A1R0J | RES,AXIAL,METAL OXIDE,1 OHMS,5% +/-TOL,-300,300PPM TC | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CL12.5A1R0J |
MOSX1CL52R1R0J | Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CL52R1R0J |
MOSX1CGTA1R0J | Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CGTA1R0J |
MOSX1CM15S1R0J | Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CM15S1R0J |
MOSX1CL52A1R0J | Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CL52A1R0J |
MOSX1CM12.5D1R0J | Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CM12.5D1R0J |
MOSX1CM15J1R0J | Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CT526R1R0J vs MOSX1CM15J1R0J |