Part Details for MOSX1CT526A7R32F by KOA Speer Electronics Inc
Overview of MOSX1CT526A7R32F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOSX1CT526A7R32F
MOSX1CT526A7R32F CAD Models
MOSX1CT526A7R32F Part Data Attributes
|
MOSX1CT526A7R32F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX1CT526A7R32F
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.7055 V |
Alternate Parts for MOSX1CT526A7R32F
This table gives cross-reference parts and alternative options found for MOSX1CT526A7R32F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX1CT526A7R32F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX1CL15A7R32F | Fixed Resistor, Metal Film, 0.5W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CT526A7R32F vs MOSX1CL15A7R32F |
MOSX1CM12.5C7R32F | Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CT526A7R32F vs MOSX1CM12.5C7R32F |
MOSX1CM15F7R32F | Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CT526A7R32F vs MOSX1CM15F7R32F |
MOSX1CL52A7R32F | Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT526A7R32F vs MOSX1CL52A7R32F |
MOSX1CT528A7R32F | Fixed Resistor, Metal Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT526A7R32F vs MOSX1CT528A7R32F |
MOSX1CGT4A7R32F | Fixed Resistor, Metal Film, 0.5W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CT526A7R32F vs MOSX1CGT4A7R32F |
MOSX1CM15S7R32F | Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CT526A7R32F vs MOSX1CM15S7R32F |
MOSX1CT526R7R32F | Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX1CT526A7R32F vs MOSX1CT526R7R32F |
MOSX1CGTA7R32F | Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT526A7R32F vs MOSX1CGTA7R32F |