MOSX1CL52R7R32F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MOSX1CL52R7R32F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOSX1CL52R7R32F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOSX1CL52R7R32F by KOA Speer Electronics Inc

MOSX1CL52R7R32F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
3 mm
Package Length
9 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
7.32 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
2.7055 V
Want to compare parts?
  1. MOSX1CL52R7R32F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MOSX1CL52R7R32F

This table gives cross-reference parts and alternative options found for MOSX1CL52R7R32F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX1CL52R7R32F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOSX1CT526A7R32F Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, -300,300ppm/Cel, KOA Speer Electronics Inc MOSX1CL52R7R32F vs MOSX1CT526A7R32F
MOSX1CM15S7R32F Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOSX1CL52R7R32F vs MOSX1CM15S7R32F
MOSX1CGTA7R32F Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOSX1CL52R7R32F vs MOSX1CGTA7R32F
MOSX1CM12.5D7R32F Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOSX1CL52R7R32F vs MOSX1CM12.5D7R32F
MOSX1CT526R7R32F Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, -300,300ppm/Cel, KOA Speer Electronics Inc MOSX1CL52R7R32F vs MOSX1CT526R7R32F
MOSX1CT528R7R32F Fixed Resistor, Metal Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOSX1CL52R7R32F vs MOSX1CT528R7R32F
MOSX1CT528A7R32F Fixed Resistor, Metal Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOSX1CL52R7R32F vs MOSX1CT528A7R32F
MOSX1CU7R32F Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOSX1CL52R7R32F vs MOSX1CU7R32F
MOSX1CVTPA7R32F Fixed Resistor, Metal Oxide Film, 1W, 7.32ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOSX1CL52R7R32F vs MOSX1CVTPA7R32F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOSX1CL52R7R32F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOSX1CL52R7R32F by KOA Speer Electronics Inc

  • Please alert me when MOSX1CL52R7R32F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOSX1CL52R7R32F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOSX1CL52R7R32F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOSX1CL52R7R32F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOSX1CL52R7R32F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOSX1CL52R7R32F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: