Part Details for MOSX1CL15A8R66F by KOA Speer Electronics Inc
Overview of MOSX1CL15A8R66F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOSX1CL15A8R66F
MOSX1CL15A8R66F CAD Models
MOSX1CL15A8R66F Part Data Attributes
|
MOSX1CL15A8R66F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX1CL15A8R66F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.9428 V |
Alternate Parts for MOSX1CL15A8R66F
This table gives cross-reference parts and alternative options found for MOSX1CL15A8R66F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX1CL15A8R66F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX1CU8R66F | Fixed Resistor, Metal Oxide Film, 1W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CU8R66F |
MOSX1CM15F8R66F | Fixed Resistor, Metal Oxide Film, 1W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CM15F8R66F |
MOSX1CL52A8R66F | Fixed Resistor, Metal Oxide Film, 1W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CL52A8R66F |
MOSX1CL52R8R66F | Fixed Resistor, Metal Oxide Film, 1W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CL52R8R66F |
MOSX1CT528R8R66F | Fixed Resistor, Metal Film, 1W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CT528R8R66F |
MOSX1CVTPA8R66F | Fixed Resistor, Metal Oxide Film, 1W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CVTPA8R66F |
MOSX1CL12.5A8R66F | Fixed Resistor, Metal Film, 0.5W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CL12.5A8R66F |
MOSX1CT528A8R66F | Fixed Resistor, Metal Film, 1W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CT528A8R66F |
MOSX1CT526R8R66F | Fixed Resistor, Metal Oxide Film, 1W, 8.66ohm, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CT526R8R66F |
MOSX1CM12.5D8R66F | Fixed Resistor, Metal Oxide Film, 1W, 8.66ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CL15A8R66F vs MOSX1CM12.5D8R66F |