MOSC1W360JTU
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, Metal Oxide Film, 1W, 36ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,

Overview of MOSC1W360JTU by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for MOSC1W360JTU by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOSC1W360JTU by Hokuriku Electric Industry Co Ltd

MOSC1W360JTU
Hokuriku Electric Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.65 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
36 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. MOSC1W360JTU
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, Metal Oxide Film, 1W, 36ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
    VS

Alternate Parts for MOSC1W360JTU

This table gives cross-reference parts and alternative options found for MOSC1W360JTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSC1W360JTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOSC1W360JL Fixed Resistor, Metal Oxide Film, 1W, 36ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, Hokuriku Electric Industry Co Ltd MOSC1W360JTU vs MOSC1W360JL
MOSC1W360JRY Fixed Resistor, Metal Oxide Film, 1W, 36ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, Hokuriku Electric Industry Co Ltd MOSC1W360JTU vs MOSC1W360JRY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOSC1W360JTU by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOSC1W360JTU by Hokuriku Electric Industry Co Ltd

  • Please alert me when MOSC1W360JTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOSC1W360JTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOSC1W360JTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOSC1W360JTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOSC1W360JTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOSC1W360JTU by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: