Part Details for MOSC1/2W390JTP by Hokuriku Electric Industry Co Ltd
Overview of MOSC1/2W390JTP by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOSC1/2W390JTP
MOSC1/2W390JTP CAD Models
MOSC1/2W390JTP Part Data Attributes
|
MOSC1/2W390JTP
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOSC1/2W390JTP
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Oxide Film, 0.5W, 39ohm, 250V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MOSC1/2W390JTP
This table gives cross-reference parts and alternative options found for MOSC1/2W390JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSC1/2W390JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSC1/2W390JTU | Fixed Resistor, Metal Oxide Film, 0.5W, 39ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | Hokuriku Electric Industry Co Ltd | MOSC1/2W390JTP vs MOSC1/2W390JTU |
MOSC1/2W390JL | Fixed Resistor, Metal Oxide Film, 0.5W, 39ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | Hokuriku Electric Industry Co Ltd | MOSC1/2W390JTP vs MOSC1/2W390JL |
MOSC1/2W390JRY | Fixed Resistor, Metal Oxide Film, 0.5W, 39ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | Hokuriku Electric Industry Co Ltd | MOSC1/2W390JTP vs MOSC1/2W390JRY |
MOSC1/2W390JRP | Fixed Resistor, Metal Oxide Film, 0.5W, 39ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | Hokuriku Electric Industry Co Ltd | MOSC1/2W390JTP vs MOSC1/2W390JRP |