Part Details for MOS62-175-100IHZ by Microcom Devices Ltd
Overview of MOS62-175-100IHZ by Microcom Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS62-175-100IHZ
MOS62-175-100IHZ CAD Models
MOS62-175-100IHZ Part Data Attributes
|
MOS62-175-100IHZ
Microcom Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
MOS62-175-100IHZ
Microcom Devices Ltd
Oscillator, 1MHz Min, 175MHz Max, 175MHz Nom, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCOM DEVICES LTD | |
Package Description | DILCC4,.15,200 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 175 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.15,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS |