-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 5W, 270ohm, 500V, 5% +/-Tol, -300,300ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6996
|
Newark | Res, 270R, 5W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS5C271J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4130 / $1.3600 | Buy Now |
DISTI #
2019-MOS5C271J-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
935 In Stock |
|
$0.2651 / $1.2200 | Buy Now |
DISTI #
660-MOS5C271J
|
Mouser Electronics | Metal Oxide Resistors RSS5 270 5% RoHS: Compliant | 408 |
|
$0.2920 / $0.8000 | Buy Now |
DISTI #
MOS5C271J
|
TTI | Metal Oxide Resistors RSS5 270 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2650 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOS5C271J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS5C271J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 5W, 270ohm, 500V, 5% +/-Tol, -300,300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for MOS5C271J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS5C271J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS5CL35271J | Fixed Resistor, Metal Oxide Film, 5W, 270ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS5C271J vs MOS5CL35271J |