Part Details for MOS52-175-20HR by Microcom Devices Ltd
Overview of MOS52-175-20HR by Microcom Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9520HRTZ | Renesas Electronics Corporation | Narrow VDC Regulator/Charger with SMBus Interface | |
ISL95520HRZ | Renesas Electronics Corporation | SMBus Interface Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Configurations Combo Battery Charger | |
ISL95520HRZ-T | Renesas Electronics Corporation | SMBus Interface Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Configurations Combo Battery Charger |
Part Details for MOS52-175-20HR
MOS52-175-20HR CAD Models
MOS52-175-20HR Part Data Attributes
|
MOS52-175-20HR
Microcom Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
MOS52-175-20HR
Microcom Devices Ltd
Oscillator, 1MHz Min, 175MHz Max, 175MHz Nom, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCOM DEVICES LTD | |
Package Description | DILCC4,.13,157 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 175 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.13,157 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS |