Part Details for MOS3CU163J by KOA Speer Electronics Inc
Overview of MOS3CU163J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS3CU163J
MOS3CU163J CAD Models
MOS3CU163J Part Data Attributes
|
MOS3CU163J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS3CU163J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS3CU163J
This table gives cross-reference parts and alternative options found for MOS3CU163J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3CU163J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS3CL631R163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CU163J vs MOS3CL631R163J |
MOS3CL20A163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CU163J vs MOS3CL20A163J |
MOS3CL30A163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS3CU163J vs MOS3CL30A163J |
MOS3CL631A163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CU163J vs MOS3CL631A163J |
MOS3CT631A163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CU163J vs MOS3CT631A163J |
MOS3CGTA163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CU163J vs MOS3CGTA163J |
MOS3CL25A163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CU163J vs MOS3CL25A163J |
MOS3CT521A163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CU163J vs MOS3CT521A163J |
MOS3CL521A163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS3CU163J vs MOS3CL521A163J |