Part Details for MOS3CT631331J by KOA Speer Electronics Inc
Overview of MOS3CT631331J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS3CT631331J
MOS3CT631331J CAD Models
MOS3CT631331J Part Data Attributes
|
MOS3CT631331J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS3CT631331J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS3CT631331J
This table gives cross-reference parts and alternative options found for MOS3CT631331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3CT631331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS3CL20331J | Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CT631331J vs MOS3CL20331J |
MOS3CL25331J | Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CT631331J vs MOS3CL25331J |
MOS3CT741A331J | Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CT631331J vs MOS3CT741A331J |
MOS3CL30A331J | Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS3CT631331J vs MOS3CL30A331J |
MOS3CGT331J | Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CT631331J vs MOS3CGT331J |
MOS3C331J | RES,AXIAL,METAL OXIDE,330 OHMS,350WV,5% +/-TOL,-300,300PPM TC | KOA Corporation | MOS3CT631331J vs MOS3C331J |