Part Details for MOS3CL42.5120G by KOA Speer Electronics Inc
Overview of MOS3CL42.5120G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS3CL42.5120G
MOS3CL42.5120G CAD Models
MOS3CL42.5120G Part Data Attributes
|
MOS3CL42.5120G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS3CL42.5120G
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 2% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MOS3CL42.5120G
This table gives cross-reference parts and alternative options found for MOS3CL42.5120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3CL42.5120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS3CL20120G | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CL42.5120G vs MOS3CL20120G |
MOS3CT741A120G | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CL42.5120G vs MOS3CT741A120G |
MOS3CGT120G | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CL42.5120G vs MOS3CGT120G |
MOS3CC20120G | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CL42.5120G vs MOS3CC20120G |
MOS3CL25120G | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CL42.5120G vs MOS3CL25120G |
MOS3C120G | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CL42.5120G vs MOS3C120G |