Part Details for MOS3C751J by KOA Speer Electronics Inc
Overview of MOS3C751J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS3C751J
MOS3C751J CAD Models
MOS3C751J Part Data Attributes
|
MOS3C751J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS3C751J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 750ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS3C751J
This table gives cross-reference parts and alternative options found for MOS3C751J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3C751J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS3CGT751J | Fixed Resistor, Metal Oxide Film, 3W, 750ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3C751J vs MOS3CGT751J |
MOS3CC20751J | Fixed Resistor, Metal Oxide Film, 3W, 750ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3C751J vs MOS3CC20751J |
MOS3CT741A751J | Fixed Resistor, Metal Oxide Film, 3W, 750ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3C751J vs MOS3CT741A751J |
MOS3CL20751J | Fixed Resistor, Metal Oxide Film, 3W, 750ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3C751J vs MOS3CL20751J |
MOS3CL25751J | Fixed Resistor, Metal Oxide Film, 3W, 750ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3C751J vs MOS3CL25751J |
MOS3C751J | RES,AXIAL,METAL OXIDE,750 OHMS,350WV,5% +/-TOL,-300,300PPM TC | KOA Corporation | MOS3C751J vs MOS3C751J |