There are no models available for this part yet.
Overview of MOS2W473GLS by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MOS2W473GLS by Hokuriku Electric Industry Co Ltd
Part Data Attributes for MOS2W473GLS by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for MOS2W473GLS
This table gives cross-reference parts and alternative options found for MOS2W473GLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2W473GLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2LT521A473G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2W473GLS vs MOS2LT521A473G |
MOS2W473GTP | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MOS2W473GLS vs MOS2W473GTP |
MOS2LL521A473G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2W473GLS vs MOS2LL521A473G |
MOS2CC15473G | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2W473GLS vs MOS2CC15473G |
MOS2LT521R473G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2W473GLS vs MOS2LT521R473G |
MOS2W473G | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MOS2W473GLS vs MOS2W473G |
MOS2CL473G | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2W473GLS vs MOS2CL473G |
MOS2W473GRP | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MOS2W473GLS vs MOS2W473GRP |
MOS2LT52A473G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2W473GLS vs MOS2LT52A473G |
MOS2W473GTU | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MOS2W473GLS vs MOS2W473GTU |