Part Details for MOS2W330G by Hokuriku Electric Industry Co Ltd
Overview of MOS2W330G by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS2W330G
MOS2W330G CAD Models
MOS2W330G Part Data Attributes
|
MOS2W330G
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOS2W330G
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MOS2W330G
This table gives cross-reference parts and alternative options found for MOS2W330G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2W330G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS2CT26A330G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2W330G vs MOS2CT26A330G |
MOS2W330GTP | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2W330G vs MOS2W330GTP |
MOS2W330GLS | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2W330G vs MOS2W330GLS |
MOS2W330GRP | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2W330G vs MOS2W330GRP |
MOS2CT74A330G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2W330G vs MOS2CT74A330G |
MOS2W330GRY | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2W330G vs MOS2W330GRY |
MOS2W330GL | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2W330G vs MOS2W330GL |
MOS2CL20330G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2W330G vs MOS2CL20330G |
MOS2W330GTU | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2W330G vs MOS2W330GTU |
MOS2CT741A330G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2W330G vs MOS2CT741A330G |