Part Details for MOS2W180KLS by Hokuriku Electric Industry Co Ltd
Overview of MOS2W180KLS by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS2W180KLS
MOS2W180KLS CAD Models
MOS2W180KLS Part Data Attributes
|
MOS2W180KLS
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOS2W180KLS
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 10% +/-Tol, -300,300ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 350 V |
Alternate Parts for MOS2W180KLS
This table gives cross-reference parts and alternative options found for MOS2W180KLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2W180KLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2W180KRP | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 10% +/-Tol, -300,300ppm/Cel, | Hokuriku Electric Industry Co Ltd | MOS2W180KLS vs MOS2W180KRP |
MOS2W180KRY | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 10% +/-Tol, -300,300ppm/Cel, | Hokuriku Electric Industry Co Ltd | MOS2W180KLS vs MOS2W180KRY |