Part Details for MOS2LT52A102J by KOA Speer Electronics Inc
Overview of MOS2LT52A102J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS2LT52A102J
MOS2LT52A102J CAD Models
MOS2LT52A102J Part Data Attributes
|
MOS2LT52A102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2LT52A102J
KOA Speer Electronics Inc
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Manufacturer Series | MOS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS2LT52A102J
This table gives cross-reference parts and alternative options found for MOS2LT52A102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2LT52A102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2LL521A102J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LT52A102J vs MOS2LL521A102J |
MOS2LT521R102J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LT52A102J vs MOS2LT521R102J |
MOS2LT741A102J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LT52A102J vs MOS2LT741A102J |
MOS2LVTPA102J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LT52A102J vs MOS2LVTPA102J |
MOS2LL521R102J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LT52A102J vs MOS2LL521R102J |
MOS2CC15102J | Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2LT52A102J vs MOS2CC15102J |