MOS2LT521R4022F
KOA Speer Electronics Inc
Description: RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of MOS2LT521R4022F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOS2LT521R4022F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOS2LT521R4022F by KOA Speer Electronics Inc

MOS2LT521R4022F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e0
Manufacturer Series
MOS
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
40200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MOS2LT521R4022F
    KOA Speer Electronics Inc
    RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for MOS2LT521R4022F

This table gives cross-reference parts and alternative options found for MOS2LT521R4022F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2LT521R4022F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOS2LT521A4022F RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS2LT521R4022F vs MOS2LT521A4022F
MOS2LL521A4022F RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS2LT521R4022F vs MOS2LL521A4022F
MOS2LT52A4022F RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS2LT521R4022F vs MOS2LT52A4022F
MOS2LVTPA4022F RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS2LT521R4022F vs MOS2LVTPA4022F
MOS2CL4022F Fixed Resistor, Metal Oxide Film, 2W, 40200ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2LT521R4022F vs MOS2CL4022F
MOS2LT74A4022F RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS2LT521R4022F vs MOS2LT74A4022F
MOS2LL521R4022F RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS2LT521R4022F vs MOS2LL521R4022F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOS2LT521R4022F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOS2LT521R4022F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MOS2LT521R4022F would you like to use for your alert(s)?
  • Please alert me when MOS2LT521R4022F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOS2LT521R4022F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOS2LT521R4022F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOS2LT521R4022F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOS2LT521R4022F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOS2LT521R4022F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: