Part Details for MOS2LL521R4530F by KOA Speer Electronics Inc
Overview of MOS2LL521R4530F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS2LL521R4530F
MOS2LL521R4530F CAD Models
MOS2LL521R4530F Part Data Attributes
|
MOS2LL521R4530F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2LL521R4530F
KOA Speer Electronics Inc
RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 453ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Manufacturer Series | MOS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MOS2LL521R4530F
This table gives cross-reference parts and alternative options found for MOS2LL521R4530F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2LL521R4530F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2LL521A4530F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 453ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LL521R4530F vs MOS2LL521A4530F |
MOS2LVTPA4530F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 453ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LL521R4530F vs MOS2LVTPA4530F |
MOS2LT52A4530F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 453ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LL521R4530F vs MOS2LT52A4530F |
MOS2LT741A4530F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 453ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LL521R4530F vs MOS2LT741A4530F |
MOS2CC154530F | Fixed Resistor, Metal Oxide Film, 2W, 453ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2LL521R4530F vs MOS2CC154530F |
MOS2LT74A4530F | RESISTOR, METAL OXIDE FILM, 2W, 1%, 300ppm, 453ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2LL521R4530F vs MOS2LT74A4530F |