Datasheets
MOS2CT521R5100F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, -300,300ppm/Cel,

Part Details for MOS2CT521R5100F by KOA Speer Electronics Inc

Overview of MOS2CT521R5100F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MOS2CT521R5100F

MOS2CT521R5100F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MOS2CT521R5100F Part Data Attributes

MOS2CT521R5100F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MOS2CT521R5100F KOA Speer Electronics Inc Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, -300,300ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FALME PROOF
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Diameter 4 mm
Package Length 12 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE
Temperature Coefficient 300 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Alternate Parts for MOS2CT521R5100F

This table gives cross-reference parts and alternative options found for MOS2CT521R5100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT521R5100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MOS2CM15E5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CM15E5100F
MOS2CGTA5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CGTA5100F
MOS2CT521A5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CT521A5100F
MOS2CL15F5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CL15F5100F
MOS2CL20A5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CL20A5100F
MOS2CL20D5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CL20D5100F
MOS2CL15A5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CL15A5100F
MOS2CL521A5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CL521A5100F
MOS2CL521R5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CL521R5100F
MOS2CM20U5100F Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS2CT521R5100F vs MOS2CM20U5100F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOS2CT521R5100F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOS2CT521R5100F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MOS2CT521R5100F would you like to use for your alert(s)?
  • Please alert me when MOS2CT521R5100F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOS2CT521R5100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOS2CT521R5100F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOS2CT521R5100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOS2CT521R5100F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOS2CT521R5100F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: