MOS2CL20D4990F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, -300,300ppm/Cel,

Overview of MOS2CL20D4990F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOS2CL20D4990F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOS2CL20D4990F by KOA Speer Electronics Inc

MOS2CL20D4990F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FALME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
12 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MOS2CL20D4990F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, -300,300ppm/Cel,
    VS

Alternate Parts for MOS2CL20D4990F

This table gives cross-reference parts and alternative options found for MOS2CL20D4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CL20D4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOS2CT52A4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CT52A4990F
MOS2CL521R4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CL521R4990F
MOS2CT52R4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CT52R4990F
MOS2CL20A4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CL20A4990F
MOS2CGT4A4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CGT4A4990F
MOS2CL15A4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CL15A4990F
MOS2CL521A4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CL521A4990F
MOS2CU4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CU4990F
MOS2CM20U4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CM20U4990F
MOS2CT521R4990F Fixed Resistor, Metal Oxide Film, 2W, 499ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS2CL20D4990F vs MOS2CT521R4990F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOS2CL20D4990F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOS2CL20D4990F by KOA Speer Electronics Inc

  • Please alert me when MOS2CL20D4990F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOS2CL20D4990F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOS2CL20D4990F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOS2CL20D4990F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOS2CL20D4990F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOS2CL20D4990F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: