There are no models available for this part yet.
Overview of MOS2CL112G by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MOS2CL112G by KOA Speer Electronics Inc
Part Data Attributes for MOS2CL112G by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
JESD-609 Code
|
e2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for MOS2CL112G
This table gives cross-reference parts and alternative options found for MOS2CL112G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CL112G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2LT521A112G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CL112G vs MOS2LT521A112G |
MOS2LL521R112G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CL112G vs MOS2LL521R112G |
MOS2LT521R112G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CL112G vs MOS2LT521R112G |
ROX2G1K10 | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | MOS2CL112G vs ROX2G1K10 |
MOS2LT74A112G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CL112G vs MOS2LT74A112G |
MOS2LVTPA112G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CL112G vs MOS2LVTPA112G |
MOS2LT52R112G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CL112G vs MOS2LT52R112G |
MOS2LT52A112G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CL112G vs MOS2LT52A112G |
MOS2LL521A112G | RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CL112G vs MOS2LL521A112G |
MOS2CC15112G | Fixed Resistor, Metal Oxide Film, 2W, 1100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CL112G vs MOS2CC15112G |