MOS2C150J
Description: Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel,

Overview of MOS2C150J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MOS2C150J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ0377
Newark Res, 15R, 5%, 2W, Axial, Metal Film, Resistance:15Ohm, Product Range:Mos Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Material:Metal Film, Temperature Rohs Compliant: Yes |Koa MOS2C150J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # C1S413110709107
Chip1Stop Through Hole Resistor pbFree: Yes 800
  • 100 $0.1770
  • 500 $0.1430
$0.1430 / $0.1770 Buy Now

CAD Models for MOS2C150J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOS2C150J by KOA Speer Electronics Inc

MOS2C150J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
KOA Speer
Construction
Cylindrical
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
24 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
12 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN COPPER
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. MOS2C150J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel,
    VS

Alternate Parts for MOS2C150J

This table gives cross-reference parts and alternative options found for MOS2C150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2C150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOS2C150J RES,AXIAL,METAL OXIDE,15 OHMS,350WV,5% +/-TOL,-300,300PPM TC KOA Corporation MOS2C150J vs MOS2C150J
MOS2CVTP150J Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, KOA Speer Electronics Inc MOS2C150J vs MOS2CVTP150J
MOSC2W150JRP Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, Hokuriku Electric Industry Co Ltd MOS2C150J vs MOSC2W150JRP
MOSC2W150JTU Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, Hokuriku Electric Industry Co Ltd MOS2C150J vs MOSC2W150JTU
MOS2CGT150J Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, KOA Speer Electronics Inc MOS2C150J vs MOS2CGT150J

Related Parts for MOS2C150J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOS2C150J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOS2C150J by KOA Speer Electronics Inc

  • Please alert me when MOS2C150J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOS2C150J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOS2C150J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOS2C150J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOS2C150J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOS2C150J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: