MOS1LT528R332G
KOA Speer Electronics Inc
Description: RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of MOS1LT528R332G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOS1LT528R332G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOS1LT528R332G by KOA Speer Electronics Inc

MOS1LT528R332G
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e0
Manufacturer Series
MOS
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. MOS1LT528R332G
    KOA Speer Electronics Inc
    RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for MOS1LT528R332G

This table gives cross-reference parts and alternative options found for MOS1LT528R332G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1LT528R332G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOS1LL52A332G RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LT528R332G vs MOS1LL52A332G
MOS1LT74R332G RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LT528R332G vs MOS1LT74R332G
MOS1LGTA332G RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LT528R332G vs MOS1LGTA332G
MOS1LT528A332G RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LT528R332G vs MOS1LT528A332G
MOS1LGT4A332G RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LT528R332G vs MOS1LGT4A332G
MOS1LT74A332G RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LT528R332G vs MOS1LT74A332G
ROX1G3K30 RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED TE Connectivity MOS1LT528R332G vs ROX1G3K30
MOS1CM15332G Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS1LT528R332G vs MOS1CM15332G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOS1LT528R332G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOS1LT528R332G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MOS1LT528R332G would you like to use for your alert(s)?
  • Please alert me when MOS1LT528R332G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOS1LT528R332G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOS1LT528R332G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOS1LT528R332G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOS1LT528R332G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOS1LT528R332G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: