MOS1LGT4A17R8F
KOA Speer Electronics Inc
Description: RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 17.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of MOS1LGT4A17R8F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOS1LGT4A17R8F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOS1LGT4A17R8F by KOA Speer Electronics Inc

MOS1LGT4A17R8F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e0
Manufacturer Series
MOS
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
17.8 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MOS1LGT4A17R8F
    KOA Speer Electronics Inc
    RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 17.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for MOS1LGT4A17R8F

This table gives cross-reference parts and alternative options found for MOS1LGT4A17R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1LGT4A17R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOS1LL52R17R8F RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 17.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LGT4A17R8F vs MOS1LL52R17R8F
MOS1LGTA17R8F RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 17.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LGT4A17R8F vs MOS1LGTA17R8F
MOS1LT52R17R8F RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 17.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LGT4A17R8F vs MOS1LT52R17R8F
MOS1LT74A17R8F RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 17.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LGT4A17R8F vs MOS1LT74A17R8F
MOS1LT528R17R8F RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 17.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LGT4A17R8F vs MOS1LT528R17R8F
MOS1LL52A17R8F RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 17.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LGT4A17R8F vs MOS1LL52A17R8F
MOS1LT52A17R8F RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 17.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MOS1LGT4A17R8F vs MOS1LT52A17R8F
MOS1CM1517R8F Fixed Resistor, Metal Oxide Film, 1W, 17.8ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS1LGT4A17R8F vs MOS1CM1517R8F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOS1LGT4A17R8F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOS1LGT4A17R8F by KOA Speer Electronics Inc

  • Please alert me when MOS1LGT4A17R8F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MOS1LGT4A17R8F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOS1LGT4A17R8F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MOS1LGT4A17R8F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOS1LGT4A17R8F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOS1LGT4A17R8F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: