Part Details for MOS1CVTPA2740F by KOA Speer Electronics Inc
Overview of MOS1CVTPA2740F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS1CVTPA2740F
MOS1CVTPA2740F CAD Models
MOS1CVTPA2740F Part Data Attributes
|
MOS1CVTPA2740F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1CVTPA2740F
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 16.5529 V |
Alternate Parts for MOS1CVTPA2740F
This table gives cross-reference parts and alternative options found for MOS1CVTPA2740F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1CVTPA2740F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1CM15S2740F | Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CM15S2740F |
MOS1CM15J2740F | Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CM15J2740F |
MOS1CL15A2740F | RESISTOR, METAL OXIDE FILM, 1W, 1%, 300ppm, 274ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CL15A2740F |
MOS1CT526A2740F | Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CT526A2740F |
MOS1CGTA2740F | Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CGTA2740F |
MOS1CU2740F | Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CU2740F |
MOS1CM12.5D2740F | Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CM12.5D2740F |
MOS1CGT4A2740F | Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CGT4A2740F |
MOS1CL12.5A2740F | Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CL12.5A2740F |
MOS1CT528R2740F | Fixed Resistor, Metal Oxide Film, 1W, 274ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CVTPA2740F vs MOS1CT528R2740F |