Part Details for MOS1CL52R110G by KOA Speer Electronics Inc
Overview of MOS1CL52R110G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS1CL52R110G
MOS1CL52R110G CAD Models
MOS1CL52R110G Part Data Attributes
|
MOS1CL52R110G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1CL52R110G
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 3.3166 V |
Alternate Parts for MOS1CL52R110G
This table gives cross-reference parts and alternative options found for MOS1CL52R110G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1CL52R110G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS1CT528A110G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CL52R110G vs MOS1CT528A110G |
MOS1CL12.5A110G | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 11ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MOS1CL52R110G vs MOS1CL12.5A110G |
MOS1CVTPA110G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CL52R110G vs MOS1CVTPA110G |
MOS1CGT4A110G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CL52R110G vs MOS1CGT4A110G |
MOS1CM12.5D110G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS1CL52R110G vs MOS1CM12.5D110G |
MOS1CGTA110G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CL52R110G vs MOS1CGTA110G |
MOS1CUCL110G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS1CL52R110G vs MOS1CUCL110G |
MOS1CT526R110G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | MOS1CL52R110G vs MOS1CT526R110G |
MOS1CL52A110G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CL52R110G vs MOS1CL52A110G |
MOS1CU110G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CL52R110G vs MOS1CU110G |