There are no models available for this part yet.
Overview of MOS1CL12.5A622J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MOS1CL12.5A622J by KOA Speer Electronics Inc
Part Data Attributes for MOS1CL12.5A622J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3 mm
|
Package Length
|
9 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
78.7401 V
|
Alternate Parts for MOS1CL12.5A622J
This table gives cross-reference parts and alternative options found for MOS1CL12.5A622J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1CL12.5A622J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1CT526A622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CT526A622J |
MOS1CGT4A622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CGT4A622J |
MOS1CUCL622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CUCL622J |
MOS1CM15F622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CM15F622J |
MOS1CU622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CU622J |
MOS1CL52R622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CL52R622J |
MOS1CT528R622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CT528R622J |
MOS1CL52A622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CL52A622J |
MOS1CM12.5D622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CM12.5D622J |
MOS1CGTA622J | Fixed Resistor, Metal Oxide Film, 1W, 6200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1CL12.5A622J vs MOS1CGTA622J |