Part Details for MOS1/2WR12KTU by Hokuriku Electric Industry Co Ltd
Overview of MOS1/2WR12KTU by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS1/2WR12KTU
MOS1/2WR12KTU CAD Models
MOS1/2WR12KTU Part Data Attributes
|
MOS1/2WR12KTU
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOS1/2WR12KTU
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Oxide Film, 0.5W, 0.12ohm, 250V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Insulated | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 250 V |
Alternate Parts for MOS1/2WR12KTU
This table gives cross-reference parts and alternative options found for MOS1/2WR12KTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1/2WR12KTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1/2WR12KTP | RESISTOR, METAL OXIDE FILM, 0.5W, 10%, 300ppm, 0.12ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MOS1/2WR12KTU vs MOS1/2WR12KTP |
MOS1/2WR12KRP | Fixed Resistor, Metal Oxide Film, 0.5W, 0.12ohm, 250V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MOS1/2WR12KTU vs MOS1/2WR12KRP |
MOS1/2WR12KL | Fixed Resistor, Metal Oxide Film, 0.5W, 0.12ohm, 250V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MOS1/2WR12KTU vs MOS1/2WR12KL |